IDT39C60-1CB
vs
HD74LS148FPEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
RENESAS ELECTRONICS CORP
Part Package Code
DIP
SOIC
Package Description
DIP, DIP48,.6
SOP, SOP16,.3
Pin Count
48
16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BUILT IN DIAGNOSTICS; BYTE CONTROL
Family
CMOS
LS
JESD-30 Code
R-CDIP-T48
R-PDSO-G16
JESD-609 Code
e0
Length
60.96 mm
10.06 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ERROR DETECTION AND CORRECTION CIRCUIT
ENCODER
Number of Bits
16
8
Number of Functions
1
1
Number of Terminals
48
16
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
-20 °C
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP48,.6
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Propagation Delay (tpd)
59 ns
36 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
4.826 mm
2.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
5.5 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
20
Compare IDT39C60-1CB with alternatives
Compare HD74LS148FPEL with alternatives