IDT39C01CDB
vs
MAS2901CL
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
GEC PLESSEY SEMICONDUCTORS
Part Package Code
DIP
Package Description
0.600 INCH, CERDIP-40
,
Pin Count
40
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.A.2
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Clock Frequency-Max
31 MHz
25 MHz
External Data Bus Width
4
4
JESD-30 Code
R-GDIP-T40
R-CDIP-T40
JESD-609 Code
e0
Length
52.07 mm
Number of Terminals
40
40
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.588 mm
Supply Current-Max
35 mA
10 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
BIT-SLICE MICROPROCESSOR
BIT-SLICE MICROPROCESSOR
Base Number Matches
1
1
Compare IDT39C01CDB with alternatives
Compare MAS2901CL with alternatives