IDT39C01CD vs 29F01SPCQR feature comparison

IDT39C01CD Integrated Device Technology Inc

Buy Now Datasheet

29F01SPCQR Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.600 INCH, CERDIP-40 DIP,
Pin Count 40 40
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Clock Frequency-Max 32 MHz 25 MHz
External Data Bus Width 4 4
JESD-30 Code R-GDIP-T40 R-PDIP-T40
JESD-609 Code e0
Length 52.07 mm
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.588 mm
Supply Current-Max 30 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE MICROPROCESSOR BIT-SLICE MICROPROCESSOR
Base Number Matches 1 1

Compare IDT39C01CD with alternatives

Compare 29F01SPCQR with alternatives