IDT29FCT520BTPY8 vs PI29FCT520ATP feature comparison

IDT29FCT520BTPY8 Integrated Device Technology Inc

Buy Now Datasheet

PI29FCT520ATP Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PERICOM SEMICONDUCTOR CORP
Part Package Code SSOP2 DIP
Package Description SSOP, SSOP24,.3 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MULTIPLEXED OUTPUT MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ
Boundary Scan NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDSO-G24 R-PDIP-T24
JESD-609 Code e0 e0
Length 8.2 mm 31.85 mm
Low Power Mode NO NO
Moisture Sensitivity Level 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Data Bus Width 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Equivalence Code SSOP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 4.19 mm
Supply Current-Max 16.3 mA 16.3 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, PIPELINE REGISTER DSP PERIPHERAL, PIPELINE REGISTER
Base Number Matches 1 1
ECCN Code EAR99
Clock Frequency-Max 5 MHz

Compare IDT29FCT520BTPY8 with alternatives

Compare PI29FCT520ATP with alternatives