IDT29FCT520BTPY8
vs
IDT29FCT520DTE
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP2
DFP
Package Description
SSOP, SSOP24,.3
DFP,
Pin Count
24
24
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MULTIPLEXED OUTPUT
MULTIPLEXED OUTPUT; ICC SPECIFIED @ 2.5MHZ
Boundary Scan
NO
NO
External Data Bus Width
8
8
JESD-30 Code
R-PDSO-G24
R-GDFP-F24
JESD-609 Code
e0
e0
Length
8.2 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Data Bus Width
8
8
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SSOP
DFP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.99 mm
2.286 mm
Supply Current-Max
16.3 mA
16.3 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
9.144 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, PIPELINE REGISTER
DSP PERIPHERAL, PIPELINE REGISTER
Base Number Matches
1
2
Compare IDT29FCT520BTPY8 with alternatives
Compare IDT29FCT520DTE with alternatives