IDT29FCT520BEB vs IDT29FCT520CTEB feature comparison

IDT29FCT520BEB Integrated Device Technology Inc

Buy Now Datasheet

IDT29FCT520CTEB Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFP DFP
Package Description DFP, FL24,.4 DFP, FL24,.4
Pin Count 24 24
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ MULTIPLEXED OUTPUT; ICC SPECIFIED @ 2.5MHZ
Boundary Scan NO NO
External Data Bus Width 8 8
JESD-30 Code R-GDFP-F24 R-GDFP-F24
JESD-609 Code e0 e0
Low Power Mode NO NO
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Data Bus Width 8 8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL24,.4 FL24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Seated Height-Max 2.286 mm 2.286 mm
Supply Current-Max 21.8 mA 16.3 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 9.144 mm 9.144 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, PIPELINE REGISTER DSP PERIPHERAL, PIPELINE REGISTER
Base Number Matches 1 1

Compare IDT29FCT520BEB with alternatives

Compare IDT29FCT520CTEB with alternatives