IDT29FCT520ATDB
vs
CY29FCT520ATDMB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP24,.3
DIP, DIP24,.3
Pin Count
24
24
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MULTIPLEXED OUTPUT; ICC SPECIFIED @ 2.5MHZ
MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ
Boundary Scan
NO
NO
External Data Bus Width
8
8
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
JESD-609 Code
e0
e0
Length
32.004 mm
31.877 mm
Low Power Mode
NO
YES
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Data Bus Width
8
8
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
16.3 mA
14.3 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, PIPELINE REGISTER
DSP PERIPHERAL, PIPELINE REGISTER
Base Number Matches
1
1
kg CO2e/kg
12.04
Average Weight (mg)
5781.95
CO2e (mg)
69614.68
Category CO2 Kg
12.04
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
EFUP
50
Clock Frequency-Max
6.25 MHz
Compare IDT29FCT520ATDB with alternatives
Compare CY29FCT520ATDMB with alternatives