IDT23S08E-5HDCI vs IDT23S08E-2HDCI feature comparison

IDT23S08E-5HDCI Integrated Device Technology Inc

Buy Now Datasheet

IDT23S08E-2HDCI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 23S 23S
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 9.9314 mm 9.9314 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A 0.012 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 16
Number of True Outputs 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns 0.2 ns
Seated Height-Max 1.7272 mm 1.7272 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.937 mm 3.937 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 1 1

Compare IDT23S08E-5HDCI with alternatives

Compare IDT23S08E-2HDCI with alternatives