IDT23S08E-5HDC vs CDCVF25081DRG4 feature comparison

IDT23S08E-5HDC Integrated Device Technology Inc

Buy Now Datasheet

CDCVF25081DRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-16 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 23S 25081
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 9.9314 mm 9.9 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A 0.012 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 16
Number of True Outputs 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns 0.15 ns
Seated Height-Max 1.7272 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.937 mm 3.9 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 25 pF
Packing Method TR
Prop. Delay@Nom-Sup 6 ns
Propagation Delay (tpd) 6 ns

Compare IDT23S08E-5HDC with alternatives

Compare CDCVF25081DRG4 with alternatives