IDT23S08-1DCGI8
vs
PI6C39912-2JX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
PERICOM SEMICONDUCTOR CORP
Package Description
SOP, SOP16,.25
QCCJ,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
23S
6C
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PQCC-J32
JESD-609 Code
e3
e0
Length
9.9314 mm
13.97 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
16
32
Number of True Outputs
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SOP16,.25
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
0.8 ns
Seated Height-Max
1.7272 mm
3.55 mm
Supply Voltage-Max (Vsup)
3.6 V
3.63 V
Supply Voltage-Min (Vsup)
3 V
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3.937 mm
11.43 mm
fmax-Min
133.3 MHz
110 MHz
Base Number Matches
1
1
Part Package Code
QFJ
Pin Count
32
Compare IDT23S08-1DCGI8 with alternatives
Compare PI6C39912-2JX with alternatives