IDT23S08-1DCGI
vs
CDCLVP110VFG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
QFP
|
Package Description |
GREEN, SOIC-16
|
LQFP, QFP32,.35SQ,32
|
Pin Count |
16
|
32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
23S
|
110
|
Input Conditioning |
STANDARD
|
DIFFERENTIAL MUX
|
JESD-30 Code |
R-PDSO-G16
|
S-PQFP-G32
|
JESD-609 Code |
e3
|
e4
|
Length |
9.9314 mm
|
7 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Max I(ol) |
0.008 A
|
0.005 A
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
16
|
32
|
Number of True Outputs |
8
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
LQFP
|
Package Equivalence Code |
SOP16,.25
|
QFP32,.35SQ,32
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.2 ns
|
0.03 ns
|
Seated Height-Max |
1.7272 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.8 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.937 mm
|
7 mm
|
fmax-Min |
133.3 MHz
|
3500 MHz
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
LVECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V; ALSO OPERATES AT 3.3 V SUPPLY
|
Packing Method |
|
TRAY
|
Power Supply Current-Max (ICC) |
|
380 mA
|
Prop. Delay@Nom-Sup |
|
0.37 ns
|
Propagation Delay (tpd) |
|
0.37 ns
|
|
|
|
Compare IDT23S08-1DCGI with alternatives
Compare CDCLVP110VFG4 with alternatives