IDT23S05T-1DC vs PI6C39912-2JX feature comparison

IDT23S05T-1DC Integrated Device Technology Inc

Buy Now Datasheet

PI6C39912-2JX Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC QFJ
Package Description SOIC-8 QCCJ,
Pin Count 8 32
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 23S 6C
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 R-PQCC-J32
JESD-609 Code e0 e0
Length 4.9276 mm 13.97 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 32
Number of True Outputs 4 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP8,.25 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.8 ns
Seated Height-Max 1.7272 mm 3.55 mm
Supply Voltage-Max (Vsup) 2.7 V 3.63 V
Supply Voltage-Min (Vsup) 2.3 V 2.97 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 3.937 mm 11.43 mm
fmax-Min 133 MHz 110 MHz
Base Number Matches 1 1
ECCN Code EAR99

Compare IDT23S05T-1DC with alternatives

Compare PI6C39912-2JX with alternatives