IDT2309NZ-1HPGG
vs
CY7B9930V-2AXC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
CYPRESS SEMICONDUCTOR CORP
Package Description
TSSOP, TSSOP16,.25
LQFP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
2309
7B
Input Conditioning
STANDARD
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G16
S-PQFP-G44
JESD-609 Code
e3
e3
Length
5 mm
10 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
16
44
Number of True Outputs
9
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LQFP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
8.7 ns
Propagation Delay (tpd)
8.7 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
0.65 ns
Seated Height-Max
1.2 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.63 V
Supply Voltage-Min (Vsup)
3 V
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
20
Width
4.4 mm
10 mm
fmax-Min
133.33 MHz
100 MHz
Base Number Matches
2
1
Part Package Code
QFP
Pin Count
44
Additional Feature
CONFIGURABLE AS SINGLE ENDED TTL ALSO
Output Characteristics
3-STATE
Compare IDT2309NZ-1HPGG with alternatives
Compare CY7B9930V-2AXC with alternatives