IDT2309B-1HDCG vs QS5806SO feature comparison

IDT2309B-1HDCG Integrated Device Technology Inc

Buy Now Datasheet

QS5806SO Quality Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC QUALITY SEMICONDUCTOR INC
Part Package Code SOIC
Package Description GREEN, SOIC-16 SOP, SOP20,.4
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family 2309 QS5
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G20
JESD-609 Code e3 e0
Length 9.9314 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.012 A 0.064 A
Moisture Sensitivity Level 3
Number of Functions 1 2
Number of Inverted Outputs 5
Number of Terminals 16 20
Number of True Outputs 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE SERIES-RESISTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.5 ns
Seated Height-Max 1.7272 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.937 mm
fmax-Min 133 MHz
Base Number Matches 1 1
Prop. Delay@Nom-Sup 5.6 ns
Propagation Delay (tpd) 5.6 ns
Technology CMOS

Compare IDT2309B-1HDCG with alternatives

Compare QS5806SO with alternatives