IDT2309A-1DCG8 vs PI6C39912-2J feature comparison

IDT2309A-1DCG8 Renesas Electronics Corporation

Buy Now Datasheet

PI6C39912-2J Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP PERICOM SEMICONDUCTOR CORP
Package Description SOP, SOP16,.25 QCCJ, LDCC32,.5X.6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 2309 6C
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PQCC-J32
JESD-609 Code e3 e0
Length 9.9314 mm 13.97 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A 0.035 A
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 32
Number of True Outputs 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP16,.25 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 8.7 ns 0.3 ns
Propagation Delay (tpd) 8.7 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.8 ns
Seated Height-Max 1.7272 mm 3.55 mm
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3.937 mm 11.43 mm
fmax-Min 133 MHz 110 MHz
Base Number Matches 2 1
Pbfree Code No
Part Package Code QFJ
Pin Count 32
Technology BICMOS

Compare IDT2309A-1DCG8 with alternatives

Compare PI6C39912-2J with alternatives