IDT2309-1HDCG8 vs 74FCT388915T150JB feature comparison

IDT2309-1HDCG8 Renesas Electronics Corporation

Buy Now Datasheet

74FCT388915T150JB Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description SOP, SOP16,.25 QCCJ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning STANDARD MUX
JESD-30 Code R-PDSO-G16 S-PQCC-J28
JESD-609 Code e3 e0
Length 9.9 mm 11.5062 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Inverted Outputs 1
Number of Terminals 16 28
Number of True Outputs 8 7
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP16,.25 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.35 ns
Seated Height-Max 1.75 mm 4.57 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 11.5062 mm
fmax-Min 133 MHz 150 MHz
Base Number Matches 2 1
Pbfree Code No
Part Package Code QLCC
Pin Count 28
Family FCT
Technology CMOS

Compare IDT2309-1HDCG8 with alternatives

Compare 74FCT388915T150JB with alternatives