IDT2308-2DCG8 vs CGS2535V/NOPB feature comparison

IDT2308-2DCG8 Renesas Electronics Corporation

Buy Now Datasheet

CGS2535V/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP16,.25 PLASTIC, LCC-28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 S-PQCC-J28
JESD-609 Code e3 e3
Length 9.9 mm 11.43 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.008 A 0.024 A
Moisture Sensitivity Level 3 2
Number of Functions 1 4
Number of Inverted Outputs
Number of Terminals 16 28
Number of True Outputs 8 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP16,.25 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.4 ns 0.35 ns
Seated Height-Max 1.75 mm 4.57 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 11.43 mm
fmax-Min 133.3 MHz 100 MHz
Base Number Matches 2 2
Additional Feature ALSO OPERATABLE AT 5V NOM
Family 2535
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 0.235 mA
Prop. Delay@Nom-Sup 4.5 ns
Propagation Delay (tpd) 4.5 ns
Technology CMOS

Compare IDT2308-2DCG8 with alternatives

Compare CGS2535V/NOPB with alternatives