IDT10496RL10Y vs 101496RL15Y feature comparison

IDT10496RL10Y Integrated Device Technology Inc

Buy Now Datasheet

101496RL15Y Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 15 ns
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PDSO-J32 R-PDSO-J32
JESD-609 Code e0 e0
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Organization 16KX4 16KX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ32,.44 SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.26 mA 0.26 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Pbfree Code No
Part Package Code SOJ
Package Description SOJ, SOJ32,.44
Pin Count 32
Manufacturer Package Code PJ32

Compare IDT10496RL10Y with alternatives

Compare 101496RL15Y with alternatives