IDSS-30-S-12.00-ST8 vs HCSS-30-S-36.00-01-N feature comparison

IDSS-30-S-12.00-ST8 Samtec Inc

Buy Now Datasheet

HCSS-30-S-36.00-01-N Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10)
Contact Finish Termination NOT APPLICABLE NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC IDC
Total Number of Contacts 30 30
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3

Compare IDSS-30-S-12.00-ST8 with alternatives

Compare HCSS-30-S-36.00-01-N with alternatives