IDSS-24-S-13.00-ST2 vs 399-83-124-10-003101 feature comparison

IDSS-24-S-13.00-ST2 Samtec Inc

Buy Now Datasheet

399-83-124-10-003101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC PRECI-DIP SA
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating GOLD (30)
Contact Finish Termination TIN
Contact Material BERYLLIUM COPPER
JESD-609 Code e3
Mounting Style RIGHT ANGLE
Terminal Pitch 2.54 mm

Compare IDSS-24-S-13.00-ST2 with alternatives

Compare 399-83-124-10-003101 with alternatives