IDSS-10-S-12.00-ST8 vs ESQT-110-02-F-S-700 feature comparison

IDSS-10-S-12.00-ST8 Samtec Inc

Buy Now Datasheet

ESQT-110-02-F-S-700 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Samacsys Manufacturer SAMTEC SAMTEC
Samacsys Modified On 2020-05-04 18:37:51
Total Weight 6954.34
Category CO2 Kg 3.7
CO2 25731.058
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 43
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7440-41-7, 7440-48-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 4.5 A
Termination Type IDC SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature FLEXYZ; TIGER BUY
Body/Shell Style SOCKET
Mounting Style STRAIGHT
Terminal Pitch 2 mm

Compare IDSS-10-S-12.00-ST8 with alternatives

Compare ESQT-110-02-F-S-700 with alternatives