IDSR02.5T
vs
IDSR2.50
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 600 VDC: 20000 A
|
RATED BREAKING CAPACITY AT 600 VDC; 20000
|
Blow Characteristic |
TIME DELAY
|
TIME DELAY
|
Body Height |
127 mm
|
|
Body Length or Diameter |
20.7 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
2.5 A
|
2.5 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
600 V
|
600 V
|
Reference Standard |
CSA; UL
|
CSA; MSHA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
|
Base Number Matches |
2
|
7
|
ECCN Code |
|
EAR99
|
Built-in Feature |
|
INDICATOR
|
|
|
|
Compare IDSR02.5T with alternatives
Compare IDSR2.50 with alternatives