IDSD-26-S-12.00-ST8
vs
SSM-126-L-DH-LC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD
GOLD (10)
Contact Finish Termination
GOLD
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
1 A
5.2 A
Termination Type
IDC
SURFACE MOUNT
Total Number of Contacts
52
52
Base Number Matches
1
1
Pbfree Code
Yes
Total Weight
7440.36
Category CO2 Kg
3.7
CO2
27529.332
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
74
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Mounting Style
RIGHT ANGLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Terminal Pitch
2.54 mm
UL Flammability Code
94V-0
Compare IDSD-26-S-12.00-ST8 with alternatives
Compare SSM-126-L-DH-LC with alternatives