IDSD-25-S-72.00-ST4 vs FCN-723J050/2 feature comparison

IDSD-25-S-72.00-ST4 Samtec Inc

Buy Now Datasheet

FCN-723J050/2 FUJITSU Component Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC FUJITSU COMPONENT LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD PALLADIUM
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC CRIMP
Total Number of Contacts 50 50
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature COMPATIBLE CONTACTS: FCN-723J-AU/U; FCN-723J-AU/Q, POLARIZED
UL Flammability Code 94V-1

Compare IDSD-25-S-72.00-ST4 with alternatives

Compare FCN-723J050/2 with alternatives