IDSD-25-S-09.50 vs SFMC-125-02-F-D-K-TR feature comparison

IDSD-25-S-09.50 Samtec Inc

Buy Now Datasheet

SFMC-125-02-F-D-K-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination GOLD Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 50 50
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC
Mounting Style STRAIGHT
Terminal Pitch 1.27 mm
UL Flammability Code 94V-0

Compare IDSD-25-S-09.50 with alternatives

Compare SFMC-125-02-F-D-K-TR with alternatives