IDSD-23-S-18.00 vs 803-13-046-62-002-100 feature comparison

IDSD-23-S-18.00 Samtec Inc

Buy Now Datasheet

803-13-046-62-002-100 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC PRESS FIT
Total Number of Contacts 46 46
UL Flammability Code 94V-0
Base Number Matches 5 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
JESD-609 Code e4
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare IDSD-23-S-18.00 with alternatives

Compare 803-13-046-62-002-100 with alternatives