IDSD-10-S-12.00-G vs SFML-110-02-S-D-LC-TR feature comparison

IDSD-10-S-12.00-G Samtec Inc

Buy Now Datasheet

SFML-110-02-S-D-LC-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Samacsys Manufacturer SAMTEC
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD (30)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 3.2 A
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 2 1
Pbfree Code Yes
Mounting Style STRAIGHT
Terminal Pitch 1.27 mm
UL Flammability Code 94V-0

Compare IDSD-10-S-12.00-G with alternatives

Compare SFML-110-02-S-D-LC-TR with alternatives