IDSD-10-S-03.50-T-G vs 842-812-2010-5AAH feature comparison

IDSD-10-S-03.50-T-G Samtec Inc

Buy Now Datasheet

842-812-2010-5AAH Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER COPPER GOLD FLASH
Contact Finish Termination TIN OVER COPPER GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
JESD-609 Code e3 e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC IDC
Total Number of Contacts 20 20
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED

Compare IDSD-10-S-03.50-T-G with alternatives

Compare 842-812-2010-5AAH with alternatives