IDSD-06-S-39.37-ST4 vs 87263-1230 feature comparison

IDSD-06-S-39.37-ST4 Samtec Inc

Buy Now Datasheet

87263-1230 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD (15) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN LEAD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 12 12
Base Number Matches 1 1
Mounting Style STRAIGHT
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare IDSD-06-S-39.37-ST4 with alternatives

Compare 87263-1230 with alternatives