IDSD-04-S-12.00-G-ST4 vs MMSD-04-24C-L-06.00-S-K feature comparison

IDSD-04-S-12.00-G-ST4 Samtec Inc

Buy Now Datasheet

MMSD-04-24C-L-06.00-S-K Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8544.42
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL (50) Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 2.9 A
Termination Type IDC CRIMP
Total Number of Contacts 8 8
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer SAMTEC
Additional Feature POLARIZED

Compare IDSD-04-S-12.00-G-ST4 with alternatives

Compare MMSD-04-24C-L-06.00-S-K with alternatives