IDMD-25-S-04.00-G vs P50L-50P-AS-DA feature comparison

IDMD-25-S-04.00-G Samtec Inc

Buy Now Datasheet

P50L-50P-AS-DA

Part not found

Search for P50L-50P-AS-DA
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8544.42
Samacsys Manufacturer SAMTEC
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC
Total Number of Contacts 50
Base Number Matches 1

Compare IDMD-25-S-04.00-G with alternatives