IDMD-08-S-11.00-G-RW vs 0039537168 feature comparison

IDMD-08-S-11.00-G-RW Samtec Inc

Buy Now Datasheet

0039537168 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Factory Lead Time 2 Weeks, 6 Days
Samacsys Manufacturer SAMTEC
Body Breadth 0.2 inch
Body Depth 0.235 inch
Body Length 0.866 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Rated Current (Signal) 3 A
Termination Type IDC IDC
Total Number of Contacts 16 16
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature POLARIZED, SHROUDED

Compare IDMD-08-S-11.00-G-RW with alternatives

Compare 0039537168 with alternatives