IDH10S60C vs IDV03S60C feature comparison

IDH10S60C Infineon Technologies AG

Buy Now Datasheet

IDV03S60C Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code TO-220AC TO-220AC
Package Description GREEN, PLASTIC, TO-220, 2 PIN GREEN, PLASTIC, TO-220, FULL PAK-2
Pin Count 3 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON CARBIDE SILICON CARBIDE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.9 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 84 A 16 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 10 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Samacsys Manufacturer Infineon
Additional Feature HIGH RELIABILITY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IDH10S60C with alternatives

Compare IDV03S60C with alternatives