IDCP2218ER120M
vs
PCD0504MT120
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY DALE
VIKING TECH CORP
Package Description
2320
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
2320
2320
Construction
RECTANGULAR PACKAGE
Rectangular
Core Material
FERRITE
DC Resistance
0.12 Ω
0.12 Ω
Inductance-Nom (L)
12 µH
12 µH
Inductor Application
HIGH CURRENT INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
4.5 mm
4.5 mm
Package Length
5.8 mm
5.8 mm
Package Style
SMT
SMT
Package Width
5.2 mm
5.2 mm
Packing Method
TR, 13 Inch
TR, 13 Inch
Rated Current-Max
1.4 A
1.4 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
2.52 MHz
0.001 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Special Feature
PACKAGING AVAILABLE IN 7 INCH ALSO
Compare IDCP2218ER120M with alternatives
Compare PCD0504MT120 with alternatives