IDC2512ER470M vs LMXN0705M470CTAS feature comparison

IDC2512ER470M Vishay Intertechnologies

Buy Now Datasheet

LMXN0705M470CTAS Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP 2618
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks 18 Weeks
Samacsys Manufacturer Vishay
Case/Size Code 2618 2618
Construction Rectangular Unshielded
Core Material FERRITE FERRITE
DC Resistance 0.64 Ω 0.64 Ω
Inductance-Nom (L) 47 µH 47 µH
Inductor Application HIGH CURRENT INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.92 mm 2.92 mm
Package Length 6.6 mm 6.6 mm
Package Style SMT SMT
Package Width 4.45 mm 4.45 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Current-Max 0.5 A 0.5 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare IDC2512ER470M with alternatives

Compare LMXN0705M470CTAS with alternatives