IDC2512ER101M vs 7445520 feature comparison

IDC2512ER101M Vishay Dale

Buy Now Datasheet

7445520 Wurth Elektronik

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE WUERTH ELEKTRONIK GMBH & CO KG
Package Description 2618
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2618 2618
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 1.27 Ω 1.27 Ω
Inductance-Nom (L) 100 µH 100 µH
Inductor Application HIGH CURRENT INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.92 mm 2.92 mm
Package Length 6.6 mm 6.6 mm
Package Style SMT SMT
Package Width 4.45 mm 4.45 mm
Packing Method TR, 13 Inch TR, Embossed Plastic, 13 Inch
Rated Current-Max 0.3 A 0.3 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL Gold (Au)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Samacsys Manufacturer Würth Elektronik
Self Resonance Frequency 8 MHz

Compare IDC2512ER101M with alternatives

Compare 7445520 with alternatives