ID82C59A-5 vs 5962-8501601YA feature comparison

ID82C59A-5 Harris Semiconductor

Buy Now Datasheet

5962-8501601YA Harris Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description DIP-28 ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
Clock Frequency-Max 5 MHz 5 MHz
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 5 mA 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 3 3
ECCN Code 3A001.A.2.C

Compare ID82C59A-5 with alternatives