ID82C50A-5 vs CD82C50A-5 feature comparison

ID82C50A-5 Intersil Corporation

Buy Now Datasheet

CD82C50A-5 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DIP DIP
Package Description CERDIP-40 CERDIP-40
Pin Count 40 40
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature TWO MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; ICC_MAX AT FEXT = 2.4576MHZ
Address Bus Width 3 2
Boundary Scan NO NO
Bus Compatibility 8086; 8088 80C86; 80C88
Clock Frequency-Max 3.125 MHz 16 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.0078125 MBps 0.125 MBps
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T40 R-GDIP-T40
JESD-609 Code e0 e0
Low Power Mode YES YES
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 1 1
Number of Terminals 40 40
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Supply Current-Max 6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 3
Seated Height-Max 5.72 mm
Width 15.24 mm

Compare ID82C50A-5 with alternatives

Compare CD82C50A-5 with alternatives