ID82C50A-5 vs IS82C50A-5Z feature comparison

ID82C50A-5 Intersil Corporation

Buy Now Datasheet

IS82C50A-5Z Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DIP PLCC
Package Description CERDIP-40 QCCJ, LDCC44,.7SQ
Pin Count 40 44
Reach Compliance Code not_compliant compliant
HTS Code 8542.31.00.01 8542.39.00.01
Additional Feature TWO MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; ICC_MAX AT FEXT = 2.4576MHZ
Address Bus Width 3 3
Boundary Scan NO NO
Bus Compatibility 8086; 8088 80C86; 80C88
Clock Frequency-Max 3.125 MHz 10 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC ASYNC, BIT
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.0078125 MBps 0.0762939453125 MBps
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T40 S-PQCC-J44
JESD-609 Code e0 e3
Low Power Mode YES YES
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 1 1
Number of Terminals 40 44
On Chip Data RAM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6 LDCC44,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Supply Current-Max 6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 1
ECCN Code EAR99
Length 16.585 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 4.57 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 16.585 mm

Compare ID82C50A-5 with alternatives

Compare IS82C50A-5Z with alternatives