ID82C50A-5
vs
CP82C50A-5Z
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
DIP
PDIP, PLCC
Package Description
CERDIP-40
DIP, DIP40,.6
Pin Count
40
40, 44
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
TWO MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; ICC_MAX AT FEXT = 2.4576MHZ
Address Bus Width
3
Boundary Scan
NO
NO
Bus Compatibility
8086; 8088
80C86; 80C88
Clock Frequency-Max
3.125 MHz
2 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.0078125 MBps
0.076293945 MBps
External Data Bus Width
8
JESD-30 Code
R-GDIP-T40
R-PDIP-T40
JESD-609 Code
e0
e3
Low Power Mode
YES
YES
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
1
8
Number of Terminals
40
40
On Chip Data RAM Width
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
1
Length
51.75 mm
Seated Height-Max
6.35 mm
Width
15.24 mm
Compare ID82C50A-5 with alternatives
Compare CP82C50A-5Z with alternatives