ID8259A-8 vs TD8259A-8 feature comparison

ID8259A-8 AMD

Buy Now Datasheet

TD8259A-8 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEL CORP
Part Package Code DIP DIP
Package Description DIP, WDIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 8080A; 8085AH; 8086; 8088 IAPX 88; IAPX 86; MCS-85; MCS-80
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T28 R-GDIP-T28
Length 37.1475 mm 37.15 mm
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 5.72 mm
Supply Current-Max 85 mA 85 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS NMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Terminal Finish TIN LEAD

Compare ID8259A-8 with alternatives

Compare TD8259A-8 with alternatives