ID242LXX
vs
ID242E01
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
SHARP CORP
|
Package Description |
CARD-68
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.71
|
Access Time-Max |
250 ns
|
|
Additional Feature |
IT ALSO OPERATES AT 5V NOMINAL
|
|
Alternate Memory Width |
16
|
|
JESD-30 Code |
X-XXMA-X68
|
|
Memory Density |
167772160 bit
|
|
Memory IC Type |
FLASH CARD
|
|
Memory Width |
16
|
|
Number of Functions |
1
|
|
Number of Terminals |
68
|
|
Number of Words |
10485760 words
|
|
Number of Words Code |
10000000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
60 °C
|
|
Operating Temperature-Min |
|
|
Organization |
10MX16
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
UNSPECIFIED
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Parallel/Serial |
PARALLEL
|
|
Programming Voltage |
3 V
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
UNSPECIFIED
|
|
Type |
NOR TYPE
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ID242LXX with alternatives
Compare ID242E01 with alternatives