ICVN1030A650PE vs FPV201212G300PKT feature comparison

ICVN1030A650PE Johanson Dielectrics Inc

Buy Now Datasheet

FPV201212G300PKT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer JOHANSON DIELECTRICS INC FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Energy Absorbing Capacity-Max 0.1 J 0.1 J
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC TR, EMBOSSED PAPER, 7/13 INCH
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Placement DUAL DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 30 V 30 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, 0805
Circuit RMS Voltage-Max 21.2 V

Compare ICVN1030A650PE with alternatives

Compare FPV201212G300PKT with alternatives