ICTE-8 vs 1N6374 feature comparison

ICTE-8 Motorola Mobility LLC

Buy Now Datasheet

1N6374 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Manufacturer Package Code CASE 41A-02 CASE 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +175C
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Min 9.4 V 9.4 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 11.5 V 11.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.52 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 25 µA 25 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 13 18
Rohs Code No
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
JESD-609 Code e0
Rep Pk Reverse Voltage-Max 8 V
Terminal Finish TIN LEAD

Compare ICTE-8 with alternatives

Compare 1N6374 with alternatives