ICT-143-SP95-TT
vs
814-AR11D-ES
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
AUGAT INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
STANDARD: UL 94V-HB, LOW PROFILE
|
|
Contact Finish Mating |
TIN LEAD (150) OVER NICKEL (50)
|
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
|
Contact Material |
BERYLLIUM COPPER
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP14
|
|
Housing Material |
NYLON
|
|
JESD-609 Code |
e0
|
|
Number of Contacts |
14
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare ICT-143-SP95-TT with alternatives
Compare 814-AR11D-ES with alternatives