ICT-143-SP95-TG30 vs ICT-143-SP122-TT feature comparison

ICT-143-SP95-TG30 3M Interconnect

Buy Now Datasheet

ICT-143-SP122-TT 3M Interconnect

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION ROBINSON NUGENT INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-HB, LOW PROFILE STANDARD: UL 94V-HB, LOW PROFILE
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material BERYLLIUM COPPER
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP14 DIP14
Housing Material NYLON NYLON
JESD-609 Code e0
Number of Contacts 14 14
Base Number Matches 1 1

Compare ICT-143-SP95-TG30 with alternatives

Compare ICT-143-SP122-TT with alternatives