ICT-083-S-TG
vs
ICO-308-S-GT
feature comparison
Pbfree Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ROBINSON NUGENT INC
|
SAMTEC INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
STANDARD: UL 94V-HB, LOW PROFILE
|
LOW PROFILE
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP8
|
DIP8
|
Housing Material |
NYLON
|
POLYESTER
|
Number of Contacts |
8
|
8
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
1 Week
|
Contact Finish Mating |
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination |
|
TIN OVER NICKEL (50)
|
Contact Material |
|
BERYLLIUM COPPER
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
ICO
|
|
|
|
Compare ICT-083-S-TG with alternatives
Compare ICO-308-S-GT with alternatives