ICSSSTVA32852YH-T vs PI74SSTVF32852NBE feature comparison

ICSSSTVA32852YH-T Renesas Electronics Corporation

Buy Now Datasheet

PI74SSTVF32852NBE Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP PERICOM SEMICONDUCTOR CORP
Package Description LFBGA, LFBGA, BGA114,6X19,32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTV SSTV
JESD-30 Code R-PBGA-B114 R-PBGA-B114
JESD-609 Code e0 e1
Length 16 mm 16 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 24 24
Number of Functions 1 1
Number of Terminals 114 114
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA114,6X19,32 BGA114,6X19,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd) 1.8 ns 2.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.45 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm 5.5 mm
fmax-Min 220 MHz 210 MHz
Base Number Matches 1 2
Part Package Code BGA
Pin Count 114
ECCN Code EAR99
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 40

Compare ICSSSTVA32852YH-T with alternatives

Compare PI74SSTVF32852NBE with alternatives