ICSSSTVA16859YG-T
vs
ICSSSTVF16859AYG-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
TSSOP
Package Description
6.10 MM WIDTH, 0.50 MM PITCH, MO-153, TSSOP-64
6.10 MM, 0.50 MM PICH, MO-153, TSSOP-64
Pin Count
64
64
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
SSTV
SSTV
JESD-30 Code
R-PDSO-G64
R-PDSO-G64
JESD-609 Code
e0
e0
Length
17 mm
17 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
13
13
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP64,.32,20
TSSOP64,.32,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
2.6 ns
2.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.1 mm
6.1 mm
fmax-Min
210 MHz
210 MHz
Base Number Matches
2
2
Compare ICSSSTVA16859YG-T with alternatives
Compare ICSSSTVF16859AYG-T with alternatives