ICSSSTV32852YHLFT vs PI74SSTVF32852ANB feature comparison

ICSSSTV32852YHLFT Renesas Electronics Corporation

Buy Now Datasheet

PI74SSTVF32852ANB Pericom Semiconductor Corporation

Buy Now Datasheet
Yes No
Active Obsolete
RENESAS ELECTRONICS CORP PERICOM SEMICONDUCTOR CORP
LFBGA, LFBGA, BGA114,6X19,32
compliant compliant
8542.39.00.01 8542.39.00.01
SSTV SSTV
R-PBGA-B114 R-PBGA-B114
e1 e0
16 mm 16 mm
D FLIP-FLOP D FLIP-FLOP
24 24
1 1
114 114
70 °C 70 °C
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
LFBGA LFBGA
BGA114,6X19,32 BGA114,6X19,32
RECTANGULAR RECTANGULAR
GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
2.7 ns 2.1 ns
Not Qualified Not Qualified
1.5 mm 1.45 mm
2.7 V 2.7 V
2.3 V 2.3 V
2.5 V 2.5 V
YES YES
COMMERCIAL COMMERCIAL
TIN SILVER COPPER TIN LEAD
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
POSITIVE EDGE
5.5 mm 5.5 mm
200 MHz 210 MHz
2 1
No
BGA
114
EAR99
3
CMOS

Compare ICSSSTV32852YHLFT with alternatives

Compare PI74SSTVF32852ANB with alternatives